Part Details for VRW68-10MJI by TT Electronics plc
Overview of VRW68-10MJI by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VRW68-10MJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-VRW68-10MJI
|
Mouser Electronics | Thick Film Resistors - Through Hole 10M ohm 5% 1W RoHS: Compliant | 89 |
|
$0.3140 / $1.2900 | Buy Now |
DISTI #
VRW68-10MJI
|
TTI | Thick Film Resistors - Through Hole 10M ohm 5% 1W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.2780 | Buy Now |