Part Details for VS-08-BU/BU-RJ45-F by Phoenix Contact
Overview of VS-08-BU/BU-RJ45-F by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-08-BU/BU-RJ45-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RJ45 coupling, Degree of protection: IP20, Number of positions: 8, 1 Gbps, CAT5 (IEC 11801:2002), Material: Copper alloy, for VS-08 and push-pull panel mounting frames RoHS: Compliant |
4 In Stock |
|
$20.6700 / $25.6700 | Buy Now |
|
Master Electronics | RJ45 coupling, Degree of protection: IP20, Number of positions: 8, 1 Gbps, CAT5 (IEC 11801:2002), Material: Copper alloy, for VS-08 and push-pull panel mounting frames RoHS: Compliant |
4 In Stock |
|
$20.6700 / $25.6700 | Buy Now |
Part Details for VS-08-BU/BU-RJ45-F
VS-08-BU/BU-RJ45-F CAD Models
VS-08-BU/BU-RJ45-F Part Data Attributes:
|
VS-08-BU/BU-RJ45-F
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
VS-08-BU/BU-RJ45-F
Phoenix Contact
Telecom and Datacom Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | TELECOM AND DATACOM CONNECTOR |