Part Details for VS-08-BU-RJ45-6/KA/LSA by Phoenix Contact
Overview of VS-08-BU-RJ45-6/KA/LSA by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-08-BU-RJ45-6/KA/LSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2659
|
Newark | Connector, Rj45, Jack, 1Port, 8P8C, Cat6, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6, Ip Rating:Ip20, Connector Mounting:Cable Mount, Rohs Compliant: Yes |Phoenix Contact VS-08-BU-RJ45-6/KA/LSA (Alternate Part Number: 4017918970086 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7100 / $14.4100 | Buy Now |
|
Onlinecomponents.com | RJ45 socket insert - modular (Keystone) - CAT6 - 8-pos. - shielded - with cable connection (LSA) - for litz and solid wires AWG 26 ... 22 RoHS: Compliant |
5 In Stock |
|
$25.1300 / $31.1000 | Buy Now |
DISTI #
1653168
|
TTI | Modular Connectors / Ethernet Connectors VS08BURJ456/KA/LSA CAT6 RJ45 FEM INSRT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.3200 / $27.3900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 120 |
|
RFQ | |
DISTI #
2456052
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$28.4823 / $33.8764 | Buy Now |
DISTI #
2456052
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.0770 / $10.7040 | Buy Now |
|
Master Electronics | RJ45 socket insert - modular (Keystone) - CAT6 - 8-pos. - shielded - with cable connection (LSA) - for litz and solid wires AWG 26 ... 22 RoHS: Compliant |
5 In Stock |
|
$25.1300 / $31.1000 | Buy Now |
Part Details for VS-08-BU-RJ45-6/KA/LSA
VS-08-BU-RJ45-6/KA/LSA CAD Models
VS-08-BU-RJ45-6/KA/LSA Part Data Attributes
|
VS-08-BU-RJ45-6/KA/LSA
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
VS-08-BU-RJ45-6/KA/LSA
Phoenix Contact
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |