Part Details for VS-08-BU-RJ45-6/LH-1 by Phoenix Contact
Overview of VS-08-BU-RJ45-6/LH-1 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-08-BU-RJ45-6/LH-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RJ45 socket insert - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC 11801:2002) - connection method: Solder connection RoHS: Compliant |
8 In Stock |
|
$7.8900 / $10.4300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 45 |
|
$7.5000 / $12.0000 | Buy Now |
|
Quest Components | 36 |
|
$10.8000 / $16.0000 | Buy Now | |
DISTI #
1653087
|
TTI | Modular Connectors / Ethernet Connectors VS-08-BU-RJ45-6/LH-1 CAT6 RJ45 FEM/RA PI RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
$7.8100 / $9.4100 | Buy Now |
|
Master Electronics | RJ45 socket insert - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC 11801:2002) - connection method: Solder connection RoHS: Compliant |
8 In Stock |
|
$7.8900 / $10.4300 | Buy Now |
Part Details for VS-08-BU-RJ45-6/LH-1
VS-08-BU-RJ45-6/LH-1 CAD Models
VS-08-BU-RJ45-6/LH-1 Part Data Attributes
|
VS-08-BU-RJ45-6/LH-1
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
VS-08-BU-RJ45-6/LH-1
Phoenix Contact
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |