Part Details for VS-08-RJ45-5-Q/IP20-EC by Phoenix Contact
Overview of VS-08-RJ45-5-Q/IP20-EC by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-08-RJ45-5-Q/IP20-EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RJ45 connector - IP20 - CAT5e - 8-pos. - with QUICKON fast connection technology, with packaging for end customers, for 26 ... 23 AWG 1-wire and 7-wire conductors - for a cable diameter of 4.5 mm ... 8.0 mm - marking TIA 568 B - color: black RoHS: Compliant | 0 |
|
$23.7500 / $30.1700 | Buy Now |
DISTI #
1417401
|
TTI | Modular Connectors / Ethernet Connectors VS-08-RJ45-5- Q/IP20-EC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$22.2500 / $24.9500 | Buy Now |
|
Master Electronics | RJ45 connector - IP20 - CAT5e - 8-pos. - with QUICKON fast connection technology, with packaging for end customers, for 26 ... 23 AWG 1-wire and 7-wire conductors - for a cable diameter of 4.5 mm ... 8.0 mm - marking TIA 568 B - color: black RoHS: Compliant | 0 |
|
$23.7500 / $30.1700 | Buy Now |
Part Details for VS-08-RJ45-5-Q/IP20-EC
VS-08-RJ45-5-Q/IP20-EC CAD Models
VS-08-RJ45-5-Q/IP20-EC Part Data Attributes
|
VS-08-RJ45-5-Q/IP20-EC
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
VS-08-RJ45-5-Q/IP20-EC
Phoenix Contact
Telecom and Datacom Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |