Part Details for VS-10CDU06-M3/I by Vishay Intertechnologies
Overview of VS-10CDU06-M3/I by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VS-10CDU06-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2447
|
Newark | Rectifier, Dual, 10A, 600V, To-263Ac, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):10A, Diode Configuration:Dual Common Cathode, Forward Voltage Vf Max:1.5V, Reverse Recovery Time Trr Max:45Ns, Forward Surge Rohs Compliant: Yes |Vishay VS-10CDU06-M3/I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12914 |
|
$0.4770 | Buy Now |
DISTI #
24AJ2640
|
Newark | Freds - Smpd |Vishay VS-10CDU06-M3/I RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5880 / $0.6940 | Buy Now |
DISTI #
95AC2447
|
Avnet Americas | Freds - SMPD - Product that comes on tape, but is not reeled (Alt: 95AC2447) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 1 Partner Stock |
|
$0.5470 / $1.3500 | Buy Now |
DISTI #
VS-10CDU06-M3/I
|
Avnet Americas | Freds - SMPD (Alt: VS-10CDU06-M3/I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5772 | Buy Now |
DISTI #
78-VS-10CDU06-M3/I
|
Mouser Electronics | Rectifiers 2x5A If, 600V Vr TO-263AC (SMPD) RoHS: Compliant | 1980 |
|
$0.5530 / $1.4200 | Buy Now |
DISTI #
VS-10CDU06-M3/I
|
TTI | Rectifiers 2x5A If, 600V Vr TO-263AC (SMPD) pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5530 / $0.5950 | Buy Now |
DISTI #
VS-10CDU06-M3/I
|
TME | Diode: rectifying, SMD, 600V, 10A, SMPD Min Qty: 1 | 0 |
|
$0.6140 / $1.0610 | RFQ |
Part Details for VS-10CDU06-M3/I
VS-10CDU06-M3/I CAD Models
VS-10CDU06-M3/I Part Data Attributes
|
VS-10CDU06-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-10CDU06-M3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Date Of Intro | 2018-04-22 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST SOFT RECOVERY | |
Breakdown Voltage-Min | 600 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-263AC | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 3 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for VS-10CDU06-M3/I
This table gives cross-reference parts and alternative options found for VS-10CDU06-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-10CDU06-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-10CDU06HM3/I | Rectifier Diode, | Vishay Intertechnologies | VS-10CDU06-M3/I vs VS-10CDU06HM3/I |