Part Details for VS-10CSH01HM3/86A by Vishay Intertechnologies
Overview of VS-10CSH01HM3/86A by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VS-10CSH01HM3/86A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3019
|
Newark | Freds - Smpc |Vishay VS-10CSH01HM3/86A Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3350 / $0.4350 | Buy Now |
DISTI #
VS-10CSH01HM3/86A
|
Avnet Americas | Freds - SMPC-e3 - Tape and Reel (Alt: VS-10CSH01HM3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3393 / $0.4310 | Buy Now |
DISTI #
78-VS-10CSH01HM3/86A
|
Mouser Electronics | Rectifiers Hypfst Rct 2x5A 100V AEC-Q101 RoHS: Compliant | 0 |
|
$0.3590 / $0.8400 | Order Now |
|
Future Electronics | Rectifiers Hypfst Rct 2x5A 100V AEC-Q101 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3150 / $0.3400 | Buy Now |
DISTI #
VS-10CSH01HM3/86A
|
TME | Diode: rectifying, SMD, 100V, 10A, SMPC, automotive industry Min Qty: 1 | 0 |
|
$0.3820 / $0.6370 | RFQ |
Part Details for VS-10CSH01HM3/86A
VS-10CSH01HM3/86A CAD Models
VS-10CSH01HM3/86A Part Data Attributes
|
VS-10CSH01HM3/86A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-10CSH01HM3/86A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, SMPC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |