-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3071
|
Newark | Freds - Slimdpak |Vishay VS-10CVH01-M3/I Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2910 | Buy Now |
DISTI #
VS-10CVH01-M3/I
|
Avnet Americas | Diode Hyperfast Recovery 100V 10A 4-Pin SlimDPAK T/R (Alt: VS-10CVH01-M3/I) Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3841 | Buy Now |
DISTI #
78-VS-10CVH01-M3/I
|
Mouser Electronics | Rectifiers 100V 10A SlimDPAK Fred RoHS: Compliant | 1396 |
|
$0.2640 / $0.4800 | Buy Now |
DISTI #
V72:2272_21764844
|
Arrow Electronics | Diode Switching 100V 10A 3-Pin(2+Tab) SlimDPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1845 Container: Cut Strips | Americas - 500 |
|
$0.1370 / $0.1510 | Buy Now |
DISTI #
31231662
|
Verical | Diode Switching 100V 10A 3-Pin(2+Tab) SlimDPAK T/R Min Qty: 48 Package Multiple: 1 Date Code: 1845 | Americas - 500 |
|
$0.1370 / $0.1464 | Buy Now |
DISTI #
VS-10CVH01-M3/I
|
TTI | Rectifiers 100V 10A SlimDPAK Fred Min Qty: 4500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.2650 / $0.2920 | Buy Now |
DISTI #
VS-10CVH01-M3/I
|
Avnet Americas | Diode Hyperfast Recovery 100V 10A 4-Pin SlimDPAK T/R (Alt: VS-10CVH01-M3/I) Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3841 | Buy Now |
DISTI #
VS-10CVH01-M3/I
|
TME | Diode: rectifying Min Qty: 1 | 0 |
|
$0.3980 / $0.6680 | RFQ |
DISTI #
VS-10CVH01-M3/I
|
Avnet Asia | Diode Hyperfast Recovery 100V 10A 4-Pin SlimDPAK T/R (Alt: VS-10CVH01-M3/I) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-10CVH01-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-10CVH01-M3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.17 V | |
JEDEC-95 Code | TO-252AE | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 4 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VS-10CVH01-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-10CVH01-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V10D100CHM3/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-263AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN | Vishay Intertechnologies | VS-10CVH01-M3/I vs V10D100CHM3/I |
V10D100C-M3/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-263AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN | Vishay Intertechnologies | VS-10CVH01-M3/I vs V10D100C-M3/I |