Part Details for VS-10CVH01HM3/I by Vishay Intertechnologies
Overview of VS-10CVH01HM3/I by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VS-10CVH01HM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2641
|
Newark | Freds - Slimdpak |Vishay VS-10CVH01HM3/I RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3670 / $0.3890 | Buy Now |
DISTI #
VS-10CVH01HM3/I
|
Avnet Americas | Freds - SlimDPAK - Tape and Reel (Alt: VS-10CVH01HM3/I) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3261 | Buy Now |
DISTI #
78-VS-10CVH01HM3/I
|
Mouser Electronics | Rectifiers 100V 10A SlimDPAK Fred RoHS: Compliant | 3239 |
|
$0.3350 / $0.9200 | Buy Now |
DISTI #
31085711
|
Verical | Diode Switching 100V 10A Automotive AEC-Q101 3-Pin(2+Tab) SlimDPAK T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 1845 | Americas - 4130 |
|
$0.0270 | Buy Now |
DISTI #
VS-10CVH01HM3/I
|
TTI | Rectifiers 100V 10A SlimDPAK Fred Min Qty: 4500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.3440 / $0.3750 | Buy Now |
DISTI #
VS-10CVH01HM3/I
|
TME | Diode: rectifying, SMD, 100V, 10A, SlimDPAK,TO252AE Min Qty: 1 | 0 |
|
$0.4470 / $0.7700 | RFQ |
DISTI #
C1S803605733751
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 4130 |
|
$0.1590 / $0.2320 | Buy Now |
Part Details for VS-10CVH01HM3/I
VS-10CVH01HM3/I CAD Models
VS-10CVH01HM3/I Part Data Attributes
|
VS-10CVH01HM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-10CVH01HM3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.17 V | |
JEDEC-95 Code | TO-252AE | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 4 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-10CVH01HM3/I
This table gives cross-reference parts and alternative options found for VS-10CVH01HM3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-10CVH01HM3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBQ10BM100AFHTL | Rectifier Diode, | ROHM Semiconductor | VS-10CVH01HM3/I vs RBQ10BM100AFHTL |