Part Details for VS-10ETF04STRLPBF by Vishay Intertechnologies
Overview of VS-10ETF04STRLPBF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VS-10ETF04STRLPBF
VS-10ETF04STRLPBF CAD Models
VS-10ETF04STRLPBF Part Data Attributes
|
VS-10ETF04STRLPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-10ETF04STRLPBF
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-263 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.145 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for VS-10ETF04STRLPBF
This table gives cross-reference parts and alternative options found for VS-10ETF04STRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-10ETF04STRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10ETF04STRL | Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, TO-220AC, HALOGEN FREE, SMD-220, D2PAK-3 | Vishay Intertechnologies | VS-10ETF04STRLPBF vs 10ETF04STRL |
10ETF04STRR | Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, D2PAK-3 | International Rectifier | VS-10ETF04STRLPBF vs 10ETF04STRR |
10ETF04STRLPBF | Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, D2PAK-3 | International Rectifier | VS-10ETF04STRLPBF vs 10ETF04STRLPBF |
10ETF04SPBF | Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, D2PAK-3 | International Rectifier | VS-10ETF04STRLPBF vs 10ETF04SPBF |
10ETF04S | Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, TO-220AC, HALOGEN FREE, SMD-220, D2PAK-3 | Vishay Intertechnologies | VS-10ETF04STRLPBF vs 10ETF04S |