Part Details for VS-10ETF10STRRPBF by Vishay Intertechnologies
Overview of VS-10ETF10STRRPBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-10ETF10STRRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-10ETF10STRRPBF
|
Avnet Americas | Diode Switching 1KV 10A 3-Pin(2+Tab) D2PAK T/R (Alt: VS-10ETF10STRRPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 0 |
|
$1.6797 / $2.1338 | Buy Now |
Part Details for VS-10ETF10STRRPBF
VS-10ETF10STRRPBF CAD Models
VS-10ETF10STRRPBF Part Data Attributes
|
VS-10ETF10STRRPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-10ETF10STRRPBF
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-263 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.33 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 185 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.31 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for VS-10ETF10STRRPBF
This table gives cross-reference parts and alternative options found for VS-10ETF10STRRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-10ETF10STRRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10ETF10STRL | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, SMD-220, TO-220AC, D2PAK-3 | Vishay Intertechnologies | VS-10ETF10STRRPBF vs 10ETF10STRL |
10ETF10STRRPBF | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, D2PAK-3 | International Rectifier | VS-10ETF10STRRPBF vs 10ETF10STRRPBF |
10ETF10STRL | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, D2PAK-3 | International Rectifier | VS-10ETF10STRRPBF vs 10ETF10STRL |
10ETF10STRR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, SMD-220, TO-220AC, D2PAK-3 | Vishay Intertechnologies | VS-10ETF10STRRPBF vs 10ETF10STRR |
VS-10ETF10STRL-M3 | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-10ETF10STRRPBF vs VS-10ETF10STRL-M3 |
VS-10ETF10SPBF | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMD-220, D2PAK-3 | Vishay Intertechnologies | VS-10ETF10STRRPBF vs VS-10ETF10SPBF |
10ETF10S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, SMD-220, TO-220AC, D2PAK-3 | Vishay Intertechnologies | VS-10ETF10STRRPBF vs 10ETF10S |
10ETF10S | Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, D2PAK-3 | International Rectifier | VS-10ETF10STRRPBF vs 10ETF10S |