Part Details for VS-10ETF12PBF by Vishay Semiconductors
Overview of VS-10ETF12PBF by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-10ETF12PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-10ETF12PBFGI-ND
|
DigiKey | DIODE GEN PURP 1.2KV 10A TO220AC Lead time: 15 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now |
Part Details for VS-10ETF12PBF
VS-10ETF12PBF CAD Models
VS-10ETF12PBF Part Data Attributes
|
VS-10ETF12PBF
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-10ETF12PBF
Vishay Semiconductors
DIODE FAST REC 1200V 10A TO220AC
|
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.33 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.31 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VS-10ETF12PBF
This table gives cross-reference parts and alternative options found for VS-10ETF12PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-10ETF12PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10ETF12 | Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | Vishay Intertechnologies | VS-10ETF12PBF vs 10ETF12 |
VS-10ETF12PBF | Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | VS-10ETF12PBF vs VS-10ETF12PBF |
VS-10ETF12-M3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-10ETF12PBF vs VS-10ETF12-M3 |