Part Details for VS-10ETS12SLHM3 by Vishay Intertechnologies
Overview of VS-10ETS12SLHM3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for VS-10ETS12SLHM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3078
|
Newark | New Input Diodes - D2Pak |Vishay VS-10ETS12SLHM3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8360 / $1.0800 | Buy Now |
DISTI #
VS-10ETS12SLHM3
|
Avnet Americas | Diode High Voltage 1200V 10A 3-Pin TO-263AB T/R - Tape and Reel (Alt: VS-10ETS12SLHM3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8235 / $1.0461 | Buy Now |
DISTI #
78-VS-10ETS12SLHM3
|
Mouser Electronics | Rectifiers 10A If, 1200V Vr TO-263AB (D2PAK) RoHS: Compliant | 1030 |
|
$0.7620 / $1.8200 | Buy Now |
DISTI #
V36:1790_22526779
|
Arrow Electronics | Rectifier Diode Switching 1.2KV 10A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2411 | Americas - 800 |
|
$0.7307 / $1.6598 | Buy Now |
|
Future Electronics | Rectifiers 10A If, 1200V Vr TO-263AB (D2PAK) RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.7500 / $0.7950 | Buy Now |
DISTI #
VS-10ETS12SLHM3
|
TTI | Rectifiers 10A If, 1200V Vr TO-263AB (D2PAK) RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.7600 / $0.8300 | Buy Now |
DISTI #
VS-10ETS12SLHM3
|
TME | Diode: rectifying, SMD, 1.2kV, 10A, D2PAK,TO263AB Min Qty: 1 | 0 |
|
$0.9400 / $1.6800 | RFQ |
DISTI #
VS-10ETS12SLHM3
|
EBV Elektronik | (Alt: VS-10ETS12SLHM3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-10ETS12SLHM3
VS-10ETS12SLHM3 CAD Models
VS-10ETS12SLHM3 Part Data Attributes
|
VS-10ETS12SLHM3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-10ETS12SLHM3
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-03-11 | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |