Part Details for VS-12CWQ04FNTRRHM3 by Vishay Intertechnologies
Overview of VS-12CWQ04FNTRRHM3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-12CWQ04FNTRRHM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-12CWQ04FNTRRHM3
|
Avnet Americas | SCHOTTKY - D-PAK-E3 - Tape and Reel (Alt: VS-12CWQ04FNTRRHM3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.0699 / $1.3591 | Buy Now |
DISTI #
78-VS12CWQ04FNTRRHM3
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky - D-PAK-e3 RoHS: Compliant | 0 |
|
$1.0200 / $1.0600 | Order Now |
DISTI #
VS-12CWQ04FNTRRHM3
|
TTI | Schottky Diodes & Rectifiers Schottky - D-PAK-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.9900 / $1.0400 | Buy Now |
DISTI #
VS-12CWQ04FNTRRHM3
|
Avnet Americas | SCHOTTKY - D-PAK-E3 - Tape and Reel (Alt: VS-12CWQ04FNTRRHM3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.0699 / $1.3591 | Buy Now |
DISTI #
VS-12CWQ04FNTRRHM3
|
TME | Diode: Schottky rectifying Min Qty: 1 | 0 |
|
$0.8500 / $1.5000 | RFQ |
DISTI #
VS-12CWQ04FNTRRHM3
|
Avnet Americas | SCHOTTKY - D-PAK-E3 - Tape and Reel (Alt: VS-12CWQ04FNTRRHM3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.0699 / $1.3591 | Buy Now |
Part Details for VS-12CWQ04FNTRRHM3
VS-12CWQ04FNTRRHM3 CAD Models
VS-12CWQ04FNTRRHM3 Part Data Attributes
|
VS-12CWQ04FNTRRHM3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-12CWQ04FNTRRHM3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 40V V(RRM), Silicon, TO-252AA, DPAK-3/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 3000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for VS-12CWQ04FNTRRHM3
This table gives cross-reference parts and alternative options found for VS-12CWQ04FNTRRHM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-12CWQ04FNTRRHM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-12CWQ04FNTRLPBF | DIODE 40 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | Vishay Semiconductors | VS-12CWQ04FNTRRHM3 vs VS-12CWQ04FNTRLPBF |
12CWQ04FN-A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | VS-12CWQ04FNTRRHM3 vs 12CWQ04FN-A |
12CWQ04FNTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, TO-252AA, PLASTIC D-PAK-3 | Vishay Intertechnologies | VS-12CWQ04FNTRRHM3 vs 12CWQ04FNTR |
VS-12CWQ04FNTRPBF | DIODE 40 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | Vishay Semiconductors | VS-12CWQ04FNTRRHM3 vs VS-12CWQ04FNTRPBF |
VS-12CWQ04FNTRRPBF | DIODE 40 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | Vishay Semiconductors | VS-12CWQ04FNTRRHM3 vs VS-12CWQ04FNTRRPBF |
12CWQ04FNTRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, TO-252AA, PLASTIC D-PAK-3 | Vishay Intertechnologies | VS-12CWQ04FNTRRHM3 vs 12CWQ04FNTRR |
VS-12CWQ04FNTRL-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | VS-12CWQ04FNTRRHM3 vs VS-12CWQ04FNTRL-M3 |
VS-12CWQ04FNTRHM3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40V V(RRM), Silicon, TO-252AA, DPAK-3/2 | Vishay Intertechnologies | VS-12CWQ04FNTRRHM3 vs VS-12CWQ04FNTRHM3 |
12CWQ04FNPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | VS-12CWQ04FNTRRHM3 vs 12CWQ04FNPBF |
VS-12CWQ04FNHM3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40V V(RRM), Silicon, TO-252AA, DPAK-3/2 | Vishay Intertechnologies | VS-12CWQ04FNTRRHM3 vs VS-12CWQ04FNHM3 |