Part Details for VS-12FR40 by Vishay Intertechnologies
Overview of VS-12FR40 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-12FR40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-12FR40
|
Avnet Americas | Diodes - DO4 BRAZ SQR - Bulk (Alt: VS-12FR40) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2330 | Buy Now |
DISTI #
VS-12FR40
|
Avnet Americas | Diodes - DO4 BRAZ SQR - Rail/Tube (Alt: VS-12FR40) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.2585 | Buy Now |
DISTI #
844-12FR40
|
Mouser Electronics | Rectifiers 400 Volt 12 Amp RoHS: Compliant | 80 |
|
$2.7100 / $5.0500 | Buy Now |
DISTI #
VS-12FR40
|
TTI | Rectifiers 400 Volt 12 Amp pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.3900 | Buy Now |
DISTI #
VS-12FR40
|
TME | Diode: rectifying, 400V, 12A, anode to stud, DO203AA,DO4, 1.26V Min Qty: 1 | 0 |
|
$2.8900 / $4.2200 | RFQ |
DISTI #
VS-12FR40
|
EBV Elektronik | Diode Switching 400V 12A 2-Pin DO-203AA (Alt: VS-12FR40) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-12FR40
VS-12FR40 CAD Models
VS-12FR40 Part Data Attributes
|
VS-12FR40
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-12FR40
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.26 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 280 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 12000 µA | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |