Part Details for VS-12TTS08PBF by Vishay Intertechnologies
Overview of VS-12TTS08PBF by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-12TTS08PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-12TTS08PBF
|
Avnet Americas | Thyristor PCT 800V 140A 3-Pin(3+Tab) TO-220AB - Bulk (Alt: VS-12TTS08PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.1340 / $1.4406 | Buy Now |
DISTI #
VS-12TTS08PBF
|
Avnet Americas | Thyristor PCT 800V 140A 3-Pin(3+Tab) TO-220AB - Bulk (Alt: VS-12TTS08PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.1340 / $1.4406 | Buy Now |
DISTI #
9104291
|
element14 Asia-Pacific | THYRISTOR, 12A, 800V, TO-220 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6419 / $2.7661 | Buy Now |
DISTI #
9104291
|
Farnell | THYRISTOR, 12A, 800V, TO-220 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$1.4101 / $2.8202 | Buy Now |
Part Details for VS-12TTS08PBF
VS-12TTS08PBF CAD Models
VS-12TTS08PBF Part Data Attributes:
|
VS-12TTS08PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-12TTS08PBF
Vishay Intertechnologies
Silicon Controlled Rectifier, 12.5A I(T)RMS, 8A I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 150 V/us | |
DC Gate Trigger Current-Max | 15 mA | |
DC Gate Trigger Voltage-Max | 1.2 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Non-Repetitive Pk On-state Cur | 140 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 12.5 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for VS-12TTS08PBF
This table gives cross-reference parts and alternative options found for VS-12TTS08PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-12TTS08PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12TTS08PBF | Silicon Controlled Rectifier, 12.5A I(T)RMS, 8000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AC, LEAD FREE PACKAGE-2 | International Rectifier | VS-12TTS08PBF vs 12TTS08PBF |