Filter Your Search
1 - 2 of 2 results
|
VS-12TTS08PBF
Vishay Semiconductors
|
$1.6604 | Obsolete | 8 kA | 1 mA | 30 mA | 15 mA | 800 V | 12.5 A | SCR | SINGLE | 100 µs | 150 V/us | 1.2 V | 140 A | 800 V | TO-220AB | R-PSFM-T3 | e3 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | Vishay | |||
|
VS-12TTS08PBF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 8 kA | 1 mA | 30 mA | 15 mA | 800 V | 12.5 A | SCR | SINGLE | 100 µs | 150 V/us | 1.2 V | 140 A | 800 V | TO-220AB | R-PSFM-T3 | e3 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | Vishay |