Part Details for VS-150UR60D by Vishay Intertechnologies
Overview of VS-150UR60D by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-150UR60D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H7457
|
Newark | Standard Diode, 150A, 600V Do-205Aa, Repetitive Peak Reverse Voltage:600V, Average Forward Current:150A, Diode Configuration:Single, Forward Voltage Max:1.47V, Forward Surge Current:3.14Ka, Operating Temperature Max:180°C Rohs Compliant: Yes |Vishay VS-150UR60D Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3500 / $31.5200 | Buy Now |
DISTI #
VS-150UR60D
|
Avnet Americas | Diode Switching 600V 150A 2-Pin DO-8 - Bulk (Alt: VS-150UR60D) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1772 / $35.7955 | Buy Now |
DISTI #
VS-150UR60D
|
TTI | Rectifiers 600 Volt 150 Amp pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$27.3500 / $31.5200 | Buy Now |
DISTI #
VS-150UR60D
|
TME | Diode: rectifying, 600V, 1.47V, 150A, anode to stud, DO205AA,DO8 Min Qty: 1 | 0 |
|
$39.4500 / $53.2100 | RFQ |
DISTI #
VS-150UR60D
|
EBV Elektronik | Diode Switching 600V 150A 2-Pin DO-8 (Alt: VS-150UR60D) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-150UR60D
VS-150UR60D CAD Models
VS-150UR60D Part Data Attributes:
|
VS-150UR60D
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-150UR60D
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-8, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.47 V | |
JEDEC-95 Code | DO-205AA | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 3140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 150 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for VS-150UR60D
This table gives cross-reference parts and alternative options found for VS-150UR60D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-150UR60D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150UR060DMPBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, HERMETIC SEALED, METAL, DO-8, 1 PIN | Infineon Technologies AG | VS-150UR60D vs 150UR060DMPBF |
S150JR | 600V 150A Silicon Standard Recovery Rectifier in DO-8 Package | GeneSic Semiconductor Inc | VS-150UR60D vs S150JR |
150KSR600APBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, B-42, 1 PIN | Infineon Technologies AG | VS-150UR60D vs 150KSR600APBF |
150UR060DLPBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, HERMETIC SEALED, METAL, DO-8, 1 PIN | Infineon Technologies AG | VS-150UR60D vs 150UR060DLPBF |
47LFR600PBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Infineon Technologies AG | VS-150UR60D vs 47LFR600PBF |
150KSR600AMPBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, B-42, 1 PIN | Infineon Technologies AG | VS-150UR60D vs 150KSR600AMPBF |
47LR600PBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Infineon Technologies AG | VS-150UR60D vs 47LR600PBF |
150UR60DMPBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, HERMETIC SEALED, METAL, DO-8, 1 PIN | Infineon Technologies AG | VS-150UR60D vs 150UR60DMPBF |
150KR600APBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Infineon Technologies AG | VS-150UR60D vs 150KR600APBF |
45LR600PBF | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, DO-8, 1 PIN | Infineon Technologies AG | VS-150UR60D vs 45LR600PBF |