Part Details for VS-16CTQ100-1-M3 by Vishay Semiconductors
Overview of VS-16CTQ100-1-M3 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-16CTQ100-1-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-VS-16CTQ100-1-M3-ND
|
DigiKey | DIODE ARR SCHOTT 100V 8A TO262-3 Min Qty: 1 Lead time: 11 Weeks Container: Tube |
7850 In Stock |
|
$0.6916 / $1.6500 | Buy Now |