Part Details for VS-16CTU04-M3 by Vishay Semiconductors
Overview of VS-16CTU04-M3 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-16CTU04-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-16CTU04-M3GI-ND
|
DigiKey | DIODE ARRAY GP 400V 8A TO220-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
4309 In Stock |
|
$0.4040 / $1.0800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 4800 |
|
$0.5600 / $0.6000 | Buy Now |