There are no models available for this part yet.
Overview of VS-16F120M by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VS-16F120M by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43X2073
|
Newark | Diodes - Do4 Braz Sqr |Vishay VS-16F120M RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9400 / $6.7100 | Buy Now | |
DISTI #
VS-16F120M
|
Avnet Americas | Diodes - DO4 BRAZ SQR - Tape and Reel (Alt: VS-16F120M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$5.3636 | Buy Now | |
DISTI #
844-16F120M
|
Mouser Electronics | Rectifiers 16A 120V Single Diode RoHS: Compliant | 0 |
|
$5.9800 / $10.8900 | Order Now | |
DISTI #
VS-16F120M
|
TTI | Rectifiers 16A 120V Single Diode RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$5.7600 / $6.7400 | Buy Now |
CAD Models for VS-16F120M by Vishay Intertechnologies
Part Data Attributes for VS-16F120M by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DO-4, 1 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.23 V
|
JEDEC-95 Code
|
DO-203AA
|
JESD-30 Code
|
O-MUPM-D1
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
370 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
16 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Rep Pk Reverse Voltage-Max
|
1200 V
|
Reverse Current-Max
|
12000 µA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Alternate Parts for VS-16F120M
This table gives cross-reference parts and alternative options found for VS-16F120M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-16F120M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S16Q | 1200V 16A Silicon Standard Recovery Rectifier in DO-4 Package | GeneSic Semiconductor Inc | VS-16F120M vs S16Q |
Related Parts for VS-16F120M
-
VS-15ETX06SPBFRectifier Diodes
-
FQS4901TFPower Field-Effect Transistors
-
FP402Small Signal Field-Effect Transistors
-
NK-2G2-021-135-JC00Headers and Edge Type Connectors
-
VNQ810PEPTR-EPeripheral Drivers
-
VRA3-D48-D12-DIPOther Analog ICs
-
PST600CMTPower Management Circuits
-
VLMD31L2P1-GS08Visible LEDs
-
MTB02008Terminals and Terminal Blocks