Part Details for VS-18TQ035PBF by Vishay Semiconductors
Overview of VS-18TQ035PBF by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-18TQ035PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-18TQ035PBF-ND
|
DigiKey | DIODE SCHOTTKY 35V 18A TO220AC Lead time: 38 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now |
Part Details for VS-18TQ035PBF
VS-18TQ035PBF CAD Models
VS-18TQ035PBF Part Data Attributes:
|
VS-18TQ035PBF
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-18TQ035PBF
Vishay Semiconductors
SCHOTTKY 35V 18A 3PIN TO-220AC - Bulk
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 390 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 18 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 2500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VS-18TQ035PBF
This table gives cross-reference parts and alternative options found for VS-18TQ035PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-18TQ035PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18TQ035S-GT4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 18A, Silicon, D2PAK-3 | Sensitron Semiconductors | VS-18TQ035PBF vs 18TQ035S-GT4 |
18TQ035STRR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 18A, 35V V(RRM), Silicon, TO-263AB, PLASTIC, SMD-220, D2PAK-3 | Vishay Semiconductors | VS-18TQ035PBF vs 18TQ035STRR |
18TQ035STRR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 18A, 35V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | VS-18TQ035PBF vs 18TQ035STRR |
VS-18TQ035-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 35V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | VS-18TQ035PBF vs VS-18TQ035-M3 |
18TQ035-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 18A, Silicon, TO-220AC, TO-220AC, 2 PIN | Sensitron Semiconductors | VS-18TQ035PBF vs 18TQ035-G |
VS-18TQ035HN3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 35V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | VS-18TQ035PBF vs VS-18TQ035HN3 |
18TQ035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 18A, 35V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | Sensitron Semiconductors | VS-18TQ035PBF vs 18TQ035 |
18TQ035S-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 18A, Silicon, D2PAK-3 | Sensitron Semiconductors | VS-18TQ035PBF vs 18TQ035S-G |
18TQ035S-T4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 18A, Silicon, D2PAK-3 | Sensitron Semiconductors | VS-18TQ035PBF vs 18TQ035S-T4 |
VS-18TQ035-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-18TQ035PBF vs VS-18TQ035-N3 |