-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-1EMH02HM3/5AT
|
Avnet Americas | Freds - SMA - Tape and Reel (Alt: VS-1EMH02HM3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0889 | Buy Now |
DISTI #
78-VS-1EMH02HM35AT
|
Mouser Electronics | Rectifiers fred 100V 1A - SMA RoHS: Compliant | 8847 |
|
$0.0940 / $0.4400 | Buy Now |
DISTI #
VS-1EMH02HM3/5AT
|
TTI | Rectifiers fred 100V 1A - SMA RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0940 / $0.1000 | Buy Now |
DISTI #
VS-1EMH02HM3/5AT
|
TME | Diode: rectifying, SMD, 200V, 1A, SMA, automotive industry Min Qty: 1 | 0 |
|
$0.1250 / $0.5980 | RFQ |
DISTI #
VS-1EMH02HM3/5AT
|
EBV Elektronik | (Alt: VS-1EMH02HM3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-1EMH02HM3/5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-1EMH02HM3/5AT
Vishay Intertechnologies
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for VS-1EMH02HM3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-1EMH02HM3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UH1CHE3_A/H | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | VS-1EMH02HM3/5AT vs UH1CHE3_A/H |