Part Details for VS-1ENH01HM3/85A by Vishay Intertechnologies
Overview of VS-1ENH01HM3/85A by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N0602LSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 85A 5.2Mohm LDPAK(S)-(1)/To-263 | |
H7N0312LD-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(L)/To-262 | |
H7N0602AB-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 85A 5.2Mohm To-220Ab |
Price & Stock for VS-1ENH01HM3/85A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3062
|
Newark | Freds - Smp |Vishay VS-1ENH01HM3/85A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0850 | Buy Now |
DISTI #
VS-1ENH01HM3/85A
|
Avnet Americas | Freds - SMP (Alt: VS-1ENH01HM3/85A) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0687 | Buy Now |
DISTI #
78-VS-1ENH01HM3/85A
|
Mouser Electronics | Rectifiers FREDS - SMPG1-1A,100V RoHS: Compliant | 8970 |
|
$0.0730 / $0.4800 | Buy Now |
|
Future Electronics | Diode Standard 100 V 1A Surface Mount DO-220AA (SMP) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0829 / $0.0866 | Buy Now |
DISTI #
VS-1ENH01HM3/85A
|
TTI | Rectifiers FREDS - SMPG1-1A,100V Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0760 / $0.0800 | Buy Now |
DISTI #
VS-1ENH01HM3/85A
|
TME | Diode: rectifying, SMD, 100V, 1A, SMP, automotive industry Min Qty: 1 | 0 |
|
$0.1050 / $0.4000 | RFQ |
DISTI #
VS-1ENH01HM3/85A
|
EBV Elektronik | (Alt: VS-1ENH01HM3/85A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-1ENH01HM3/85A
VS-1ENH01HM3/85A CAD Models
VS-1ENH01HM3/85A Part Data Attributes
|
VS-1ENH01HM3/85A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-1ENH01HM3/85A
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-01-30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE, LOW POWER LOSS, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.028 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-1ENH01HM3/85A
This table gives cross-reference parts and alternative options found for VS-1ENH01HM3/85A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-1ENH01HM3/85A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS1FH10HM3/I | Rectifier Diode, | Vishay Intertechnologies | VS-1ENH01HM3/85A vs SS1FH10HM3/I |
RB168MM100TFTR | Rectifier Diode, | ROHM Semiconductor | VS-1ENH01HM3/85A vs RB168MM100TFTR |
F2A | Rectifier Diode, | Surge Components Inc | VS-1ENH01HM3/85A vs F2A |
GN1B | Rectifier Diode, | Surge Components Inc | VS-1ENH01HM3/85A vs GN1B |
SS1FH10-M3/I | Rectifier Diode, | Vishay Intertechnologies | VS-1ENH01HM3/85A vs SS1FH10-M3/I |
SS1FH10HM3/H | Rectifier Diode, | Vishay Intertechnologies | VS-1ENH01HM3/85A vs SS1FH10HM3/H |
VS-1ENH01HM3/84A | Rectifier Diode, | Vishay Intertechnologies | VS-1ENH01HM3/85A vs VS-1ENH01HM3/84A |
RB168LAM100TFTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SOD-128, 2 PIN | ROHM Semiconductor | VS-1ENH01HM3/85A vs RB168LAM100TFTR |