VS-1ENH02-M3/85A
Description: Rectifier Diode,

Overview of VS-1ENH02-M3/85A by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
H7N0602LSTR-E Renesas Electronics Corporation Nch Single Power Mosfet 60V 85A 5.2Mohm LDPAK(S)-(1)/To-263
H7N0312LD-E Renesas Electronics Corporation Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(L)/To-262
H7N0602AB-E Renesas Electronics Corporation Nch Single Power Mosfet 60V 85A 5.2Mohm To-220Ab

Price & Stock for VS-1ENH02-M3/85A by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 44AJ3063
Newark Fred -Smp |Vishay VS-1ENH02-M3/85A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0760
$0.0760 Buy Now
DISTI # VS-1ENH02-M3/85A
Avnet Americas Fred -SMP (Alt: VS-1ENH02-M3/85A) Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days 0
  • 10,000 $0.0533
$0.0533 Buy Now
DISTI # 78-VS-1ENH02-M3/85A
Mouser Electronics Rectifiers Freds - SMP"G1-1A,200V,Low Vf,single,SMD,Tj=175XC RoHS: Compliant 7372
  • 1 $0.3700
  • 10 $0.2620
  • 100 $0.1320
  • 1,000 $0.0910
  • 2,500 $0.0820
  • 10,000 $0.0700
  • 20,000 $0.0650
  • 50,000 $0.0590
  • 100,000 $0.0560
$0.0560 / $0.3700 Buy Now
Future Electronics Diode Standard 200 V 1A Surface Mount DO-220AA (SMP) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
Reel
  • 10,000 $0.0798
  • 20,000 $0.0777
  • 30,000 $0.0757
$0.0757 / $0.0798 Buy Now
DISTI # VS-1ENH02-M3/85A
TTI Rectifiers Freds - SMP"G1-1A,200V,Low Vf,single,SMD,Tj=175XC Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0620
  • 20,000 $0.0610
  • 30,000 $0.0590
$0.0590 / $0.0620 Buy Now
DISTI # VS-1ENH02-M3/85A
TME Diode: rectifying, SMD, 200V, 1A, SMP Min Qty: 1 0
  • 1 $0.4100
  • 10 $0.1920
  • 50 $0.1610
  • 100 $0.1460
  • 500 $0.1300
  • 2,500 $0.1160
  • 5,000 $0.1080
  • 10,000 $0.1000
  • 20,000 $0.0960
$0.0960 / $0.4100 RFQ
DISTI # VS-1ENH02-M3/85A
EBV Elektronik (Alt: VS-1ENH02-M3/85A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 31 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for VS-1ENH02-M3/85A by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VS-1ENH02-M3/85A by Vishay Intertechnologies

VS-1ENH02-M3/85A
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
30 Weeks
Date Of Intro
2019-01-30
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, SNUBBER DIODE, LOW POWER LOSS, LOW LEAKAGE CURRENT
Application
ULTRA FAST RECOVERY
Breakdown Voltage-Min
200 V
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.92 V
JEDEC-95 Code
DO-220AA
JESD-30 Code
R-PDSO-F2
Non-rep Pk Forward Current-Max
40 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
2 µA
Reverse Recovery Time-Max
0.028 µs
Reverse Test Voltage
200 V
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. VS-1ENH02-M3/85A
    Vishay Intertechnologies
    Rectifier Diode,
    VS

Alternate Parts for VS-1ENH02-M3/85A

This table gives cross-reference parts and alternative options found for VS-1ENH02-M3/85A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-1ENH02-M3/85A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GSP3A Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, Suzhou Good-Ark Electronics Co Ltd VS-1ENH02-M3/85A vs GSP3A
VS-1ENH02-M3/84A Rectifier Diode, Vishay Intertechnologies VS-1ENH02-M3/85A vs VS-1ENH02-M3/84A
P3A Rectifier Diode, Suzhou Good-Ark Electronics Co Ltd VS-1ENH02-M3/85A vs P3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-1ENH02-M3/85A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-1ENH02-M3/85A by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VS-1ENH02-M3/85A would you like to use for your alert(s)?
  • Please alert me when VS-1ENH02-M3/85A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-1ENH02-M3/85A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-1ENH02-M3/85A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-1ENH02-M3/85A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-1ENH02-M3/85A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-1ENH02-M3/85A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: