Part Details for VS-1N1188R by Vishay Intertechnologies
Overview of VS-1N1188R by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for VS-1N1188R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09F2714
|
Newark | Rectifier Diode,400V V(Rrm),do-203Ab Rohs Compliant: Yes |Vishay VS-1N1188R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
VS-1N1188R
|
Avnet Americas | Diodes - DO5 BRAZ SQR - Rail/Tube (Alt: VS-1N1188R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
VS-1N1188R
|
Avnet Americas | Diode Power Rectifier 400V 35A 2-Pin DO-5 - Bulk (Alt: VS-1N1188R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
844-1N1188R
|
Mouser Electronics | Rectifiers 400 Volt 35 Amp RoHS: Compliant | 43 |
|
$4.8000 / $8.3300 | Buy Now |
DISTI #
VS-1N1188R
|
TTI | Rectifiers 400 Volt 35 Amp pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for VS-1N1188R
VS-1N1188R CAD Models
VS-1N1188R Part Data Attributes
|
VS-1N1188R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-1N1188R
Vishay Intertechnologies
Rectifier Diode, 1 Element, 35A, 400V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 190 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10000 µA | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for VS-1N1188R
This table gives cross-reference parts and alternative options found for VS-1N1188R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-1N1188R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N1188R | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | VS-1N1188R vs JANTXV1N1188R |
1N1188R | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, DO-5, DO-5, 1 PIN | International Semiconductor Inc | VS-1N1188R vs 1N1188R |
JAN1N1188R | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Semitronics Corp | VS-1N1188R vs JAN1N1188R |
1N1188R | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, DO-5, METAL PACKAGE-1 | SEMIKRON | VS-1N1188R vs 1N1188R |
JANTXV1N1188R | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Semitronics Corp | VS-1N1188R vs JANTXV1N1188R |