Part Details for VS-1N1203RA by Vishay Intertechnologies
Overview of VS-1N1203RA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-1N1203RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32H2402
|
Newark | Standard Recovery Power Rectifier, Repetitive Peak Reverse Voltage:-, Average Forward Current:-, Diode Configuration:Single, Forward Voltage Max:-, Reverse Recovery Time:-, Forward Surge Current:-, Operating Temperature Max:- Rohs Compliant: Yes |Vishay VS-1N1203RA Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 / $3.9300 | Buy Now |
DISTI #
VS-1N1203RA
|
Avnet Americas | Diodes - DO4 BRAZ SQR-e3 - Rail/Tube (Alt: VS-1N1203RA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
844-1N1203RA
|
Mouser Electronics | Rectifiers 300 Volt 12 Amp RoHS: Compliant | 98 |
|
$3.1900 / $6.0000 | Buy Now |
Part Details for VS-1N1203RA
VS-1N1203RA CAD Models
VS-1N1203RA Part Data Attributes
|
VS-1N1203RA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-1N1203RA
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 12A, 300V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | MEDIUM POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |