Part Details for VS-1N2160 by Vishay Intertechnologies
Overview of VS-1N2160 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-1N2160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09F2962
|
Newark | Standard Recovery Power Rectifier, |Vishay VS-1N2160 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9200 / $7.7200 | Buy Now |
DISTI #
VS-1N2160
|
Avnet Americas | 600V 40A STD. RECOVERY DIODE DO-203AB (DO-5) - Rail/Tube (Alt: VS-1N2160) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
VS-1N2160
|
Avnet Americas | 600V 40A STD. RECOVERY DIODE DO-203AB (DO-5) - Rail/Tube (Alt: VS-1N2160) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
844-1N2160
|
Mouser Electronics | Rectifiers 600 Volt 40 Amp 800 Amp IFSM RoHS: Not Compliant | 0 |
|
$6.9700 / $8.1400 | Order Now |
DISTI #
VS-1N2160
|
Avnet Americas | 600V 40A STD. RECOVERY DIODE DO-203AB (DO-5) - Rail/Tube (Alt: VS-1N2160) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
VS-1N2160
|
Avnet Americas | 600V 40A STD. RECOVERY DIODE DO-203AB (DO-5) - Rail/Tube (Alt: VS-1N2160) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
VS-1N2160
|
Avnet Americas | 600V 40A STD. RECOVERY DIODE DO-203AB (DO-5) - Rail/Tube (Alt: VS-1N2160) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
VS-1N2160
|
Avnet Americas | 600V 40A STD. RECOVERY DIODE DO-203AB (DO-5) - Rail/Tube (Alt: VS-1N2160) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for VS-1N2160
VS-1N2160 CAD Models
VS-1N2160 Part Data Attributes
|
VS-1N2160
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-1N2160
Vishay Intertechnologies
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-07-23 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 40 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 700 V | |
Reverse Current-Max | 2500 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for VS-1N2160
This table gives cross-reference parts and alternative options found for VS-1N2160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-1N2160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3765 | Rectifier Diode, 1 Phase, 1 Element, 40A, 700V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | VS-1N2160 vs 1N3765 |