There are no models available for this part yet.
Overview of VS-1N3214 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Automotive
Price & Stock for VS-1N3214 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08H0813
|
Newark | Standard Diode, 15A, 600V, Do-203Ab, Current Rating:15A, Diode Case Style:Do-203Ab, Diode Configuration:Single, Diode Type:Standard Recovery, Forward Current If:15A, Forward Current If(Av):15A, Forward Surge Current Ifsm Max:250A Rohs Compliant: Yes |Vishay VS-1N3214 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8700 | Buy Now | |
DISTI #
VS-1N3214
|
Avnet Americas | Diode Power Rectifier 600V 15A 2-Pin DO-5 - Bulk (Alt: VS-1N3214) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 96 |
|
$6.8587 | Buy Now | |
DISTI #
VS-1N3214
|
Avnet Americas | Diodes - DO5 BRAZ SQR - Rail/Tube (Alt: VS-1N3214) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
844-1N3214
|
Mouser Electronics | Rectifiers 600 Volt 15 Amp RoHS: Compliant | 0 |
|
$3.8600 / $7.2200 | Order Now | |
DISTI #
VS-1N3214
|
TTI | Rectifiers 600 Volt 15 Amp pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
Buy Now |
CAD Models for VS-1N3214 by Vishay Intertechnologies
Part Data Attributes for VS-1N3214 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DO-5, 1 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.5 V
|
JEDEC-95 Code
|
DO-203AB
|
JESD-30 Code
|
O-MUPM-D1
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
297 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
15 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|