Part Details for VS-20MQ040-M3/5AT by Vishay Intertechnologies
Overview of VS-20MQ040-M3/5AT by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for VS-20MQ040-M3/5AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T4530
|
Newark | Schottky - Sma |Vishay VS-20MQ040-M3/5AT RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.1020 | Buy Now |
DISTI #
VS-20MQ040-M3/5AT
|
Avnet Americas | Diode Schottky 40V 2.1A 2-Pin SMA T/R (Alt: VS-20MQ040-M3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0535 | Buy Now |
DISTI #
78-VS-20MQ040-M35AT
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A 40V Single Die Schottky Rectifier RoHS: Compliant | 6500 |
|
$0.0650 / $0.3800 | Buy Now |
DISTI #
VS-20MQ040-M3/5AT
|
TTI | Schottky Diodes & Rectifiers 2A 40V Single Die Schottky Rectifier RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0590 / $0.0690 | Buy Now |
DISTI #
VS-20MQ040-M3/5AT
|
TME | Diode: Schottky rectifying, SMD, 40V, 2A, SMA Min Qty: 1 | 0 |
|
$0.0670 / $0.4260 | RFQ |
DISTI #
VS-20MQ040-M3/5AT
|
EBV Elektronik | Diode Schottky 40V 2.1A 2-Pin SMA T/R (Alt: VS-20MQ040-M3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-20MQ040-M3/5AT
VS-20MQ040-M3/5AT CAD Models
VS-20MQ040-M3/5AT Part Data Attributes
|
VS-20MQ040-M3/5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-20MQ040-M3/5AT
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREEWHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |