Part Details for VS-20TQ035STRL-M3 by Vishay Intertechnologies
Overview of VS-20TQ035STRL-M3 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-20TQ035STRL-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3240
|
Newark | Schottky - D2Pak |Vishay VS-20TQ035STRL-M3 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 / $0.6550 | Buy Now |
DISTI #
VS-20TQ035STRL-M3
|
Avnet Americas | Schottky - D2PAK - Tape and Reel (Alt: VS-20TQ035STRL-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5695 | Buy Now |
DISTI #
78-VS-20TQ035STRL-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky - D2PAK-e3 RoHS: Compliant | 0 |
|
$0.6310 | Order Now |
DISTI #
30345719
|
Verical | Rectifier Diode Schottky 35V 20A 3-Pin(2+Tab) D2PAK T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 1740 | Americas - 750 |
|
$0.3112 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | 640 |
|
$0.9728 / $2.4320 | Buy Now | |
DISTI #
VS-20TQ035STRL-M3
|
TTI | Schottky Diodes & Rectifiers Schottky - D2PAK-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.6310 / $0.6640 | Buy Now |
DISTI #
VS-20TQ035STRL-M3
|
TME | Diode: Schottky rectifying, SMD, 35V, 20A, D2PAK,TO263AB Min Qty: 1 | 0 |
|
$0.8400 / $1.4800 | RFQ |
DISTI #
C1S803605616083
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 750 |
|
$0.3410 / $0.4320 | Buy Now |
Part Details for VS-20TQ035STRL-M3
VS-20TQ035STRL-M3 CAD Models
VS-20TQ035STRL-M3 Part Data Attributes
|
VS-20TQ035STRL-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-20TQ035STRL-M3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 35V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.73 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 2700 µA | |
Reverse Test Voltage | 35 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for VS-20TQ035STRL-M3
This table gives cross-reference parts and alternative options found for VS-20TQ035STRL-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-20TQ035STRL-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-20TQ035-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-20TQ035STRL-M3 vs VS-20TQ035-N3 |
20TQ035S-T4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, Silicon, PLASTIC, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | VS-20TQ035STRL-M3 vs 20TQ035S-T4 |
VS-20TQ035STRRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 35V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | VS-20TQ035STRL-M3 vs VS-20TQ035STRRPBF |
VS-20TQ035PBF | DIODE SCHOTTKY 35V 20A TO220AC | Vishay Semiconductors | VS-20TQ035STRL-M3 vs VS-20TQ035PBF |
20TQ035STRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 35V V(RRM), Silicon, TO-263AB, SMD-220, D2PAK-3 | Vishay Semiconductors | VS-20TQ035STRL-M3 vs 20TQ035STRL |
20TQ035STRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 35V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | VS-20TQ035STRL-M3 vs 20TQ035STRL |
VS-20TQ035-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 35V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | VS-20TQ035STRL-M3 vs VS-20TQ035-M3 |
VS-20TQ035S-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 35V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-20TQ035STRL-M3 vs VS-20TQ035S-M3 |
VS-20TQ035STRR-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 35V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-20TQ035STRL-M3 vs VS-20TQ035STRR-M3 |
20TQ035STRR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 35V V(RRM), Silicon, TO-263AB, SMD-220, D2PAK-3 | Vishay Semiconductors | VS-20TQ035STRL-M3 vs 20TQ035STRR |