Part Details for VS-20TQ045PBF by Vishay Intertechnologies
Overview of VS-20TQ045PBF by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-20TQ045PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J8027
|
Newark | Schottky Rectifier, 20A, 45V, To-220Ac, Repetitive Peak Reverse Voltage:45V, Average Forward Current:20A, Diode Configuration:Single, Diode Case Style:To-220Ac, No. Of Pins:2Pins, Forward Voltage Max:570Mv, Product Range:- Rohs Compliant: Yes |Vishay VS-20TQ045PBF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
VS-20TQ045PBF
|
Avnet Americas | Diode Schottky 45V 20A 2-Pin(2+Tab) TO-220AC - Bulk (Alt: VS-20TQ045PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
VS-20TQ045PBF
|
Avnet Americas | Diode Schottky 45V 20A 2-Pin(2+Tab) TO-220AC - Bulk (Alt: VS-20TQ045PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
VS-20TQ045PBF
|
Avnet Americas | Diode Schottky 45V 20A 2-Pin(2+Tab) TO-220AC - Bulk (Alt: VS-20TQ045PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
VS-20TQ045PBF
|
Avnet Americas | Diode Schottky 45V 20A 2-Pin(2+Tab) TO-220AC - Bulk (Alt: VS-20TQ045PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Chip1Cloud | Schottky Rectifier, 20 A | 20000 |
|
RFQ | |
DISTI #
8647860
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 20A, 45V, TO-220AC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3598 / $2.2467 | Buy Now |
DISTI #
8647860
|
Farnell | DIODE, SCHOTTKY, 20A, 45V, TO-220AC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$1.2911 / $3.1212 | Buy Now |
Part Details for VS-20TQ045PBF
VS-20TQ045PBF CAD Models
VS-20TQ045PBF Part Data Attributes:
|
VS-20TQ045PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-20TQ045PBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.73 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 2700 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VS-20TQ045PBF
This table gives cross-reference parts and alternative options found for VS-20TQ045PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-20TQ045PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20TQ045STRR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | VS-20TQ045PBF vs 20TQ045STRR |
VS-20TQ045S-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-20TQ045PBF vs VS-20TQ045S-M3 |
VS-20TQ045SPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | VS-20TQ045PBF vs VS-20TQ045SPBF |
VS-20TQ045STRL-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-20TQ045PBF vs VS-20TQ045STRL-M3 |
VS-20TQ045STRLPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | VS-20TQ045PBF vs VS-20TQ045STRLPBF |
20TQ045S-T4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, Silicon, PLASTIC, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | VS-20TQ045PBF vs 20TQ045S-T4 |
20TQ045PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 | Vishay Intertechnologies | VS-20TQ045PBF vs 20TQ045PBF |
20TQ045STRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | VS-20TQ045PBF vs 20TQ045STRL |