Part Details for VS-22RIA100 by Vishay Intertechnologies
Overview of VS-22RIA100 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for VS-22RIA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09F6650
|
Newark | Thyristor Diode Module, 1Kv, 35A, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:1Kv, Gate Trigger Current Max:60Ma, Average Forward Current:22A, On State Rms Current:35A, Gate Trigger Voltage Max:2V, No. Of Pins:- Rohs Compliant: Yes |Vishay VS-22RIA100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0500 / $13.4300 | Buy Now |
DISTI #
VS-22RIA100
|
Avnet Americas | Thyristor SCR 1KV 420A 3-Pin TO-48 - Bulk (Alt: VS-22RIA100) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4146 / $15.7711 | Buy Now |
DISTI #
844-22RIA100
|
Mouser Electronics | SCRs 1000 Volt 22 Amp RoHS: Compliant | 39 |
|
$13.1400 / $19.3400 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER | 84 |
|
$12.0205 / $13.0222 | Buy Now |
DISTI #
VS-22RIA100
|
TTI | SCRs 1000 Volt 22 Amp pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$12.8100 / $13.5900 | Buy Now |
DISTI #
VS-22RIA100
|
Avnet Americas | Thyristor SCR 1KV 420A 3-Pin TO-48 - Bulk (Alt: VS-22RIA100) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4146 / $15.7711 | Buy Now |
DISTI #
VS-22RIA100
|
TME | Thyristor: stud, 1kV, Ifmax: 35A, 22A, Igt: 60mA, TO208AA,TO48, screw Min Qty: 1 | 0 |
|
$15.3100 / $21.7800 | RFQ |
DISTI #
VS-22RIA100
|
EBV Elektronik | Thyristor SCR 1KV 420A 3-Pin TO-48 (Alt: VS-22RIA100) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-22RIA100
VS-22RIA100 CAD Models
VS-22RIA100 Part Data Attributes:
|
VS-22RIA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-22RIA100
Vishay Intertechnologies
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 110 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 130 mA | |
JEDEC-95 Code | TO-208AA | |
JESD-30 Code | O-MUPM-D2 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 420 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.7 V | |
On-state Current-Max | 22000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 35 A | |
Repetitive Peak Off-state Leakage Current-Max | 10000 µA | |
Repetitive Peak Off-state Voltage | 1000 V | |
Repetitive Peak Reverse Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |