Filter Your Search
1 - 2 of 2 results
|
VS-22RIA100
Vishay Intertechnologies
|
$15.3221 | Yes | Active | 1.7 V | 22 kA | 10 mA | 130 mA | 60 mA | 1 kV | 35 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 300 V/us | 1 V | 420 A | 10 mA | 1 kV | TO-208AA | O-MUPM-D2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | Vishay | ||
|
VS-22RIA100M
Vishay Intertechnologies
|
$16.7483 | Yes | Active | 1.7 V | 22 kA | 10 mA | 130 mA | 60 mA | 1 kV | 35 A | SCR | SINGLE | HIGH RELIABILITY | 110 µs | 300 V/us | 1 V | 420 A | 10 mA | 1 kV | TO-208AA | O-MUPM-D2 | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 |