Part Details for VS-240U80D by Vishay Intertechnologies
Overview of VS-240U80D by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-240U80D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C9040
|
Newark | Standard Diode, 320A, 800V Do-205Ab, Repetitive Peak Reverse Voltage:800V, Average Forward Current:320A, Forward Voltage Max:1.33V, Diode Module Configuration:Single, Diode Case Style:Do-205Ab, No. Of Pins:2Pins, Diode Mounting:Stud Rohs Compliant: Yes |Vishay VS-240U80D Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2100 / $41.1200 | Buy Now |
DISTI #
VS-240U80D
|
Avnet Americas | Diode Switching 800V 320A 2-Pin DO-9 - Bulk (Alt: VS-240U80D) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$36.2758 / $46.0838 | Buy Now |
DISTI #
844-240U80D
|
Mouser Electronics | Rectifiers 800 Volt 320 Amp RoHS: Compliant | 0 |
|
$39.3500 / $45.3200 | Order Now |
|
Future Electronics | VS-240U Series 800 V 320 A Stud Mount Standard Recovery Diode - DO-205AB RoHS: Non Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tube | 0Tube |
|
$41.1800 / $42.1600 | Buy Now |
DISTI #
VS-240U80D
|
TTI | Rectifiers 800 Volt 320 Amp pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$37.2400 / $43.0200 | Buy Now |
DISTI #
VS-240U80D
|
TME | Diode: rectifying, 800V, 1.33V, 320A, cathode to stud, DO205AB,DO9 Min Qty: 1 | 0 |
|
$46.5100 / $60.5200 | RFQ |
DISTI #
VS-240U80D
|
EBV Elektronik | Diode Switching 800V 320A 2-Pin DO-9 (Alt: VS-240U80D) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-240U80D
VS-240U80D CAD Models
VS-240U80D Part Data Attributes
|
VS-240U80D
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-240U80D
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 320A, 800V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-9, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.33 V | |
JEDEC-95 Code | DO-205AB | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 4700 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 320 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |