Part Details for VS-25FR10 by Vishay Intertechnologies
Overview of VS-25FR10 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for VS-25FR10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-25FR10
|
Avnet Americas | Diodes - DO4 BRAZ SQR - Rail/Tube (Alt: VS-25FR10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.3573 | Buy Now |
DISTI #
844-25FR10
|
Mouser Electronics | Rectifiers 100 Volt 25 Amp RoHS: Compliant | 6 |
|
$3.2400 / $5.3300 | Buy Now |
DISTI #
VS-25FR10
|
TTI | Rectifiers 100 Volt 25 Amp pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.2100 | Buy Now |
DISTI #
VS-25FR10
|
TME | Diode: rectifying, 100V, 25A, anode to stud, DO203AA,DO4, 1.3V Min Qty: 1 | 0 |
|
$3.4400 / $5.0100 | RFQ |
Part Details for VS-25FR10
VS-25FR10 CAD Models
VS-25FR10 Part Data Attributes
|
VS-25FR10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-25FR10
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 373 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 12000 µA | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |