-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7N0602LSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 85A 5.2Mohm LDPAK(S)-(1)/To-263 | |
H7N0312LD-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(L)/To-262 | |
H7N0602AB-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 85A 5.2Mohm To-220Ab |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2646
|
Newark | Fred -Smp |Vishay VS-2ENH01-M3/85A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.0830 | Buy Now |
DISTI #
VS-2ENH01-M3/85A
|
Avnet Americas | Fred -SMP (Alt: VS-2ENH01-M3/85A) Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days | 0 |
|
$0.0533 | Buy Now |
DISTI #
78-VS-2ENH01-M3/85A
|
Mouser Electronics | Rectifiers FRED -SMP G1-2A,100V RoHS: Compliant | 9399 |
|
$0.0560 / $0.3700 | Buy Now |
|
Future Electronics | Diode Standard 100 V 2A Surface Mount DO-220AA (SMP) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0757 / $0.0798 | Buy Now |
DISTI #
VS-2ENH01-M3/85A
|
TTI | Rectifiers FRED -SMP G1-2A,100V Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0590 / $0.0620 | Buy Now |
DISTI #
VS-2ENH01-M3/85A
|
TME | Diode: rectifying, SMD, 100V, 2A, SMP Min Qty: 1 | 0 |
|
$0.0960 / $0.4060 | RFQ |
DISTI #
VS-2ENH01-M3/85A
|
EBV Elektronik | (Alt: VS-2ENH01-M3/85A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-2ENH01-M3/85A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-2ENH01-M3/85A
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMP, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Date Of Intro | 2019-01-30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | ULTRA FAST RECOVERY | |
Breakdown Voltage-Min | 100 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.028 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |