Part Details for VS-2ENH02-M3/85A by Vishay Intertechnologies
Overview of VS-2ENH02-M3/85A by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for VS-2ENH02-M3/85A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3150
|
Newark | Fred -Smp |Vishay VS-2ENH02-M3/85A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0760 | Buy Now |
DISTI #
VS-2ENH02-M3/85A
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 200V 2A 2-Pin DO-220AA T/R (Alt: VS-2ENH02-M3/85A) Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days | 0 |
|
$0.0816 | Buy Now |
DISTI #
78-VS-2ENH02-M3/85A
|
Mouser Electronics | Rectifiers Freds - SMP"G1-2A,200V,Low Vf,single,SMD,Tj=175XC RoHS: Compliant | 5533 |
|
$0.0560 / $0.3700 | Buy Now |
|
Future Electronics | Diode Standard 200 V 2A Surface Mount DO-220AA (SMP) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0719 / $0.0758 | Buy Now |
DISTI #
VS-2ENH02-M3/85A
|
TME | Diode: rectifying, SMD, 200V, 2A, SMP Min Qty: 1 | 0 |
|
$0.0920 / $0.3860 | RFQ |
DISTI #
VS-2ENH02-M3/85A
|
EBV Elektronik | (Alt: VS-2ENH02-M3/85A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-2ENH02-M3/85A
VS-2ENH02-M3/85A CAD Models
VS-2ENH02-M3/85A Part Data Attributes
|
VS-2ENH02-M3/85A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-2ENH02-M3/85A
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMP, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Date Of Intro | 2019-01-30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | ULTRA FAST RECOVERY | |
Breakdown Voltage-Min | 200 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.028 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |