Part Details for VS-303UA250 by Vishay Intertechnologies
Overview of VS-303UA250 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VS-303UA250
VS-303UA250 CAD Models
VS-303UA250 Part Data Attributes
|
VS-303UA250
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-303UA250
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 300A, 2500V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-9, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.46 V | |
JEDEC-95 Code | DO-205AB | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 6335 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 300 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 2500 V | |
Reverse Current-Max | 2000 µA | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for VS-303UA250
This table gives cross-reference parts and alternative options found for VS-303UA250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-303UA250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
305UA250PBF | Rectifier Diode, 1 Phase, 1 Element, 300A, 2500V V(RRM), Silicon, DO-205AB, | International Rectifier | VS-303UA250 vs 305UA250PBF |
R6002430XXYA | Rectifier Diode, 1 Phase, 1 Element, 300A, 2400V V(RRM), Silicon, DO-9, DO-9, 1 PIN | Powerex Power Semiconductors | VS-303UA250 vs R6002430XXYA |
VS-309UA250 | Rectifier Diode, 1 Phase, 1 Element, 300A, 2500V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Vishay Intertechnologies | VS-303UA250 vs VS-309UA250 |
VS-307UA250P4 | Rectifier Diode, | Vishay Intertechnologies | VS-303UA250 vs VS-307UA250P4 |
VS-305UA250P4 | Rectifier Diode, | Vishay Intertechnologies | VS-303UA250 vs VS-305UA250P4 |