-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO DO-214AB, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y2530
|
Newark | Schottky Rectifier, 3A, 40V, Do-214Ab, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Forward Voltage Vf Max:570Mv, Forward Surge Current Rohs Compliant: Yes |Vishay VS-30BQ040-M3/9AT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6270 / $0.9760 | Buy Now |
DISTI #
43X2175
|
Newark | Schottky - Smc |Vishay VS-30BQ040-M3/9AT Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3610 / $0.4260 | Buy Now |
DISTI #
VS-30BQ040-M3/9AT
|
Avnet Americas | SCHOTTKY - SMC-E3 - Tape and Reel (Alt: VS-30BQ040-M3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3656 / $0.4644 | Buy Now |
DISTI #
78-VS-30BQ040-M39AT
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A 40V Single Die Schottky Rectifier RoHS: Compliant | 91558 |
|
$0.3380 / $0.8800 | Buy Now |
|
Future Electronics | 40 V 3A Surface Mount Schottky Diode - DO-214AB (SMC) RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 42000Reel |
|
$0.3300 / $0.3450 | Buy Now |
|
Future Electronics | 40 V 3A Surface Mount Schottky Diode - DO-214AB (SMC) RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.2950 / $0.3100 | Buy Now |
|
Future Electronics | 40 V 3A Surface Mount Schottky Diode - DO-214AB (SMC) RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.3200 / $0.3450 | Buy Now |
|
Future Electronics | 40 V 3A Surface Mount Schottky Diode - DO-214AB (SMC) RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.3200 / $0.3450 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 4A, 40V V(RRM), SILICON | 2752 |
|
$0.5490 / $1.8300 | Buy Now |
DISTI #
VS-30BQ040-M3/9AT
|
TTI | Schottky Diodes & Rectifiers 3A 40V Single Die Schottky Rectifier RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel |
Americas - 21000 In Stock |
|
$0.2580 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-30BQ040-M3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-30BQ040-M3/9AT
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.76 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for VS-30BQ040-M3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-30BQ040-M3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30BQ040-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | VS-30BQ040-M3/9AT vs 30BQ040-T3 |
30BQ040TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AB, SMC, SIMILAR TO DO-214AB, 2 PIN | Vishay Intertechnologies | VS-30BQ040-M3/9AT vs 30BQ040TR |
30BQ040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AB, SMC, SIMILAR TO DO-214AB, 2 PIN | Vishay Intertechnologies | VS-30BQ040-M3/9AT vs 30BQ040 |
VS-30BQ040TRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | VS-30BQ040-M3/9AT vs VS-30BQ040TRPBF |
30BQ040TRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AB, LEAD FREE, SMC, SIMILAR TO DO-214AB, 2 PIN | Vishay Intertechnologies | VS-30BQ040-M3/9AT vs 30BQ040TRPBF |
VS-30BQ040-M3/9AT | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-30BQ040-M3/9AT vs VS-30BQ040-M3/9AT |
30BQ040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB, | Microsemi Corporation | VS-30BQ040-M3/9AT vs 30BQ040 |
30BQ040-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, GREEN, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | VS-30BQ040-M3/9AT vs 30BQ040-G |
30BQ040-GT3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, GREEN, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | VS-30BQ040-M3/9AT vs 30BQ040-GT3 |