Part Details for VS-30CTQ050PBF by Vishay Semiconductors
Overview of VS-30CTQ050PBF by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VS-30CTQ050PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-30CTQ050PBF-ND
|
DigiKey | DIODE ARR SCHOTT 50V 15A TO220-3 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now |
Part Details for VS-30CTQ050PBF
VS-30CTQ050PBF CAD Models
VS-30CTQ050PBF Part Data Attributes
|
VS-30CTQ050PBF
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-30CTQ050PBF
Vishay Semiconductors
DIODE RECTIFIER DIODE, Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.82 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 800 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VS-30CTQ050PBF
This table gives cross-reference parts and alternative options found for VS-30CTQ050PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-30CTQ050PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30CTQ050STR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 50V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | VS-30CTQ050PBF vs 30CTQ050STR |
30CTQ050-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | VS-30CTQ050PBF vs 30CTQ050-G |
30CTQ050S-T4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, PLASTIC, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | VS-30CTQ050PBF vs 30CTQ050S-T4 |
30CTQ050S-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, LEAD FREE, PLASTIC, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | VS-30CTQ050PBF vs 30CTQ050S-G |
30CTQ050S-GT4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, LEAD FREE, PLASTIC, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | VS-30CTQ050PBF vs 30CTQ050S-GT4 |
30CTQ050 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-220AB, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | VS-30CTQ050PBF vs 30CTQ050 |
30CTQ050S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 50V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | VS-30CTQ050PBF vs 30CTQ050S |