Part Details for VS-30CTQ060PBF by Vishay Intertechnologies
Overview of VS-30CTQ060PBF by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-30CTQ060PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-30CTQ060PBF
|
Avnet Americas | Diode Schottky 60V 30A 3-Pin(3+Tab) TO-220AB Tube - Bulk (Alt: VS-30CTQ060PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.8360 / $2.3324 | Buy Now |
DISTI #
70078737
|
RS | Diode, Schottky Barrier, Switching, Vr 60V, If 30A, Pkg TO-220AB, Vf 0.56V, Cj 720pF | Vishay PCS VS-30CTQ060PBF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4900 / $2.9300 | RFQ |
|
Quest Components | 1692 |
|
$0.8496 / $2.4275 | Buy Now | |
DISTI #
VS-30CTQ060PBF
|
Avnet Americas | Diode Schottky 60V 30A 3-Pin(3+Tab) TO-220AB Tube - Bulk (Alt: VS-30CTQ060PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.8360 / $2.3324 | Buy Now |
DISTI #
9100822
|
element14 Asia-Pacific | DIODE, SCHOTTKY, 2X15A, 60V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8349 / $3.0410 | Buy Now |
DISTI #
9100822
|
Farnell | DIODE, SCHOTTKY, 2X15A, 60V RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$1.7500 / $4.1168 | Buy Now |
Part Details for VS-30CTQ060PBF
VS-30CTQ060PBF CAD Models
VS-30CTQ060PBF Part Data Attributes:
|
VS-30CTQ060PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-30CTQ060PBF
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.82 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 800 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VS-30CTQ060PBF
This table gives cross-reference parts and alternative options found for VS-30CTQ060PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-30CTQ060PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30CTQ060 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VS-30CTQ060PBF vs 30CTQ060 |
VS-30CTQ060-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-30CTQ060PBF vs VS-30CTQ060-N3 |
30CTQ060 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Vishay Semiconductors | VS-30CTQ060PBF vs 30CTQ060 |
30CTQ060 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, | Microsemi Corporation | VS-30CTQ060PBF vs 30CTQ060 |
30CTQ060 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-220AB, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | VS-30CTQ060PBF vs 30CTQ060 |
VS-30CTQ060-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | VS-30CTQ060PBF vs VS-30CTQ060-M3 |
30CTQ060-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | VS-30CTQ060PBF vs 30CTQ060-G |