Diodes
VS-30CTQ080STRRPBF
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3

Overview of VS-30CTQ080STRRPBF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for VS-30CTQ080STRRPBF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VS-30CTQ080STRRPBF by Vishay Intertechnologies

VS-30CTQ080STRRPBF
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
SFM
Package Description
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
HIGH POWER
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PSSO-G2
Non-rep Pk Forward Current-Max
850 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
80 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. VS-30CTQ080STRRPBF
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3
    VS

Alternate Parts for VS-30CTQ080STRRPBF

This table gives cross-reference parts and alternative options found for VS-30CTQ080STRRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-30CTQ080STRRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
30CTQ080S Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 Vishay Intertechnologies VS-30CTQ080STRRPBF vs 30CTQ080S
30CTQ080SPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier VS-30CTQ080STRRPBF vs 30CTQ080SPBF
VS-30CTQ080SPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 Vishay Intertechnologies VS-30CTQ080STRRPBF vs VS-30CTQ080SPBF
VS-30CTQ080STRL-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 80V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies VS-30CTQ080STRRPBF vs VS-30CTQ080STRL-M3
30CTQ080S Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier VS-30CTQ080STRRPBF vs 30CTQ080S
30CTQ080STRRPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier VS-30CTQ080STRRPBF vs 30CTQ080STRRPBF
VS-30CTQ080STRR-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 80V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies VS-30CTQ080STRRPBF vs VS-30CTQ080STRR-M3
30CTQ080STRL Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier VS-30CTQ080STRRPBF vs 30CTQ080STRL
30CTQ080STRLPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier VS-30CTQ080STRRPBF vs 30CTQ080STRLPBF
30CTQ080SPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 Vishay Intertechnologies VS-30CTQ080STRRPBF vs 30CTQ080SPBF
Part Number Description Manufacturer Compare
VS-30CTQ080STRLPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 Vishay Intertechnologies VS-30CTQ080STRRPBF vs VS-30CTQ080STRLPBF
30CTQ080STRL Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier VS-30CTQ080STRRPBF vs 30CTQ080STRL
30CTQ080STRLPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier VS-30CTQ080STRRPBF vs 30CTQ080STRLPBF
30CTQ080STRRPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier VS-30CTQ080STRRPBF vs 30CTQ080STRRPBF
30CTQ080SPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 Vishay Intertechnologies VS-30CTQ080STRRPBF vs 30CTQ080SPBF
VS-30CTQ080STRL-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 80V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies VS-30CTQ080STRRPBF vs VS-30CTQ080STRL-M3
VS-30CTQ080SPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 Vishay Intertechnologies VS-30CTQ080STRRPBF vs VS-30CTQ080SPBF
30CTQ080S Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 International Rectifier VS-30CTQ080STRRPBF vs 30CTQ080S
VS-30CTQ080STRR-M3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 80V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies VS-30CTQ080STRRPBF vs VS-30CTQ080STRR-M3
30CTQ080S Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 80V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 Vishay Intertechnologies VS-30CTQ080STRRPBF vs 30CTQ080S

Related Parts for VS-30CTQ080STRRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-30CTQ080STRRPBF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-30CTQ080STRRPBF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VS-30CTQ080STRRPBF would you like to use for your alert(s)?
  • Please alert me when VS-30CTQ080STRRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VS-30CTQ080STRRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-30CTQ080STRRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VS-30CTQ080STRRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-30CTQ080STRRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-30CTQ080STRRPBF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: