Part Details for VS-30EPF06-M3 by Vishay Semiconductors
Overview of VS-30EPF06-M3 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for VS-30EPF06-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-VS-30EPF06-M3-ND
|
DigiKey | DIODE GP 600V 30A TO247AC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
500 In Stock |
|
$2.5504 / $5.2400 | Buy Now |
Part Details for VS-30EPF06-M3
VS-30EPF06-M3 CAD Models
VS-30EPF06-M3 Part Data Attributes:
|
VS-30EPF06-M3
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-30EPF06-M3
Vishay Semiconductors
DIODE RECTIFIER DIODE, Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.41 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.16 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VS-30EPF06-M3
This table gives cross-reference parts and alternative options found for VS-30EPF06-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-30EPF06-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-30EPF06PBF | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, MODIFIED TO-247AC, 2 PIN | Vishay Intertechnologies | VS-30EPF06-M3 vs VS-30EPF06PBF |
VS-30EPF06PBF | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | VS-30EPF06-M3 vs VS-30EPF06PBF |
VS-30EPF06-M3 | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247AC, 2 PIN | Vishay Intertechnologies | VS-30EPF06-M3 vs VS-30EPF06-M3 |