Part Details for VS-30ETH06STRLPBF by Vishay Intertechnologies
Overview of VS-30ETH06STRLPBF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for VS-30ETH06STRLPBF
VS-30ETH06STRLPBF CAD Models
VS-30ETH06STRLPBF Part Data Attributes
|
VS-30ETH06STRLPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-30ETH06STRLPBF
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | HYPERFAST SOFT RECOVERY HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for VS-30ETH06STRLPBF
This table gives cross-reference parts and alternative options found for VS-30ETH06STRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-30ETH06STRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30ETH06SPBF | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | VS-30ETH06STRLPBF vs 30ETH06SPBF |
30ETH06STRR | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-263AB, PLASTIC, D2PAK-3 | International Rectifier | VS-30ETH06STRLPBF vs 30ETH06STRR |
VS-30ETH06SPBF | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | VS-30ETH06STRLPBF vs VS-30ETH06SPBF |
VS-30ETH06STRL-M3 | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | VS-30ETH06STRLPBF vs VS-30ETH06STRL-M3 |
30ETH06STRRPBF | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | VS-30ETH06STRLPBF vs 30ETH06STRRPBF |
30ETH06STRLPBF | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | VS-30ETH06STRLPBF vs 30ETH06STRLPBF |