Part Details for VS-30WQ10FNPBF by Vishay Intertechnologies
Overview of VS-30WQ10FNPBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-30WQ10FNPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70078740
|
RS | Diode, Schottky Barrier, Switching, Vr 100V, If 3.5A, Pkg D-PAK, Vf 0.63V, Cj 92pF | Vishay PCS VS-30WQ10FNPBF RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4250 / $0.5000 | RFQ |
|
Bristol Electronics | 370 |
|
RFQ |