-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2679
|
Newark | New Input Diodes - To-247 |Vishay VS-35EPF12LHM3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7700 / $2.2600 | Buy Now |
DISTI #
VS-35EPF12LHM3
|
Avnet Americas | NEW INPUT DIODES - TO-247-E3 - Rail/Tube (Alt: VS-35EPF12LHM3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.8495 / $2.3495 | Buy Now |
DISTI #
78-VS-35EPF12LHM3
|
Mouser Electronics | Rectifiers 35A If, 1200V Vr TO-247AD 2L RoHS: Compliant | 0 |
|
$1.7800 / $3.6600 | Order Now |
|
Future Electronics | 1.2KV, 35A, 450ns Automotive 2-Pin(2+Tab) TO-247AD. RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.7900 / $1.8400 | Buy Now |
|
Future Electronics | 1.2KV, 35A, 450ns Automotive 2-Pin(2+Tab) TO-247AD. RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.7900 / $1.8400 | Buy Now |
DISTI #
VS-35EPF12LHM3
|
TTI | Rectifiers 35A If, 1200V Vr TO-247AD 2L RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$1.7100 / $1.8700 | Buy Now |
DISTI #
VS-35EPF12LHM3
|
TME | Diode: rectifying, THT, 1.2kV, 35A, tube, Ifsm: 350A, TO247AD-2 Min Qty: 1 | 0 |
|
$2.3200 / $3.8700 | RFQ |
DISTI #
VS-35EPF12LHM3
|
EBV Elektronik | (Alt: VS-35EPF12LHM3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-35EPF12LHM3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-35EPF12LHM3
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-03-11 | |
Samacsys Manufacturer | Vishay | |
Application | HIGH VOLTAGE FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.47 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.45 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VS-35EPF12LHM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-35EPF12LHM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-35EPF12L-M3 | Rectifier Diode, | Vishay Intertechnologies | VS-35EPF12LHM3 vs VS-35EPF12L-M3 |