-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 650V V(RRM), Silicon Carbide, TO-247AD,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK9165
|
Newark | Silicon Carbide Diode - To-247 |Vishay VS-3C20CP07L-M3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 | Buy Now |
DISTI #
VS-3C20CP07L-M3
|
Avnet Americas | Silicon Carbide diode - TO-247 - Rail/Tube (Alt: VS-3C20CP07L-M3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$6.4307 | Buy Now |
DISTI #
78-VS-3C20CP07L-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers SILICON CARBIDE DIODE - TO-247 RoHS: Compliant | 918 |
|
$4.6900 / $8.5300 | Buy Now |
|
Future Electronics | VS-3C20 Series 650 V 20 A Silicon Carbide Merged PIN Schottky Diode - TO-247AD RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 475Tube |
|
$4.6900 / $5.1500 | Buy Now |
|
Future Electronics | VS-3C20 Series 650 V 20 A Silicon Carbide Merged PIN Schottky Diode - TO-247AD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Tube | 0Tube |
|
$4.6900 / $5.1500 | Buy Now |
DISTI #
VS-3C20CP07L-M3
|
TTI | Schottky Diodes & Rectifiers SILICON CARBIDE DIODE - TO-247 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Tube | Americas - 0 |
|
$4.5100 / $4.7400 | Buy Now |
DISTI #
VS-3C20CP07L-M3
|
Avnet Americas | Silicon Carbide diode - TO-247 - Rail/Tube (Alt: VS-3C20CP07L-M3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$6.4307 | Buy Now |
DISTI #
VS-3C20CP07L-M3
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 2Ax10, TO247-3, tube Min Qty: 1 | 25 |
|
$5.4000 / $8.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-3C20CP07L-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-3C20CP07L-M3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 650V V(RRM), Silicon Carbide, TO-247AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 650 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 79 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 55 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |