Part Details for VS-3EGU06WHM3/5BT by Vishay Semiconductors
Overview of VS-3EGU06WHM3/5BT by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-3EGU06WHM3/5BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-VS-3EGU06WHM3/5BTCT-ND
|
DigiKey | DIODE GEN PURP 600V 3A DO214AA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
341 In Stock |
|
$0.1375 / $0.4700 | Buy Now |