Datasheets
VS-40CPQ100-N3 by:

DIODE RECTIFIER DIODE, Rectifier Diode

Part Details for VS-40CPQ100-N3 by Vishay Semiconductors

Overview of VS-40CPQ100-N3 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Price & Stock for VS-40CPQ100-N3

Part # Distributor Description Stock Price Buy
DISTI # VS-40CPQ100-N3-ND
DigiKey DIODE ARR SCHOT 100V 40A TO247AC Min Qty: 1 Lead time: 11 Weeks Container: Tube 481
In Stock
  • 1 $4.2600
  • 25 $3.3788
  • 100 $2.8961
  • 500 $2.5743
  • 1,000 $2.2042
  • 2,000 $2.0755
  • 5,000 $1.9912
$1.9912 / $4.2600 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 25 2400
  • 100 $1.6400
  • 2,400 $1.5300
$1.5300 / $1.6400 Buy Now

Part Details for VS-40CPQ100-N3

VS-40CPQ100-N3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VS-40CPQ100-N3 Part Data Attributes

VS-40CPQ100-N3 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
VS-40CPQ100-N3 Vishay Semiconductors DIODE RECTIFIER DIODE, Rectifier Diode
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Package Description R-PSFM-T3
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.91 V
JEDEC-95 Code TO-247AC
JESD-30 Code R-PSFM-T3
Non-rep Pk Forward Current-Max 2950 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 1250 µA
Surface Mount NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for VS-40CPQ100-N3

This table gives cross-reference parts and alternative options found for VS-40CPQ100-N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-40CPQ100-N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
40CPQ100 Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 100V V(RRM), Silicon, TO-247AD Microchip Technology Inc VS-40CPQ100-N3 vs 40CPQ100
40CPQ100 Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 100V V(RRM), Silicon, TO-247AC, TO-3P, 3 PIN Vishay Intertechnologies VS-40CPQ100-N3 vs 40CPQ100
VS-40CPQ100GPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies VS-40CPQ100-N3 vs VS-40CPQ100GPBF
VS-40CPQ100-N3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies VS-40CPQ100-N3 vs VS-40CPQ100-N3
40CPQ100 Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 100V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-3 Vishay Semiconductors VS-40CPQ100-N3 vs 40CPQ100
VS-40CPQ100PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies VS-40CPQ100-N3 vs VS-40CPQ100PBF
Part Number Description Manufacturer Compare
40CPQ100 Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 100V V(RRM), Silicon, TO-247AC, TO-3P, 3 PIN Vishay Intertechnologies VS-40CPQ100-N3 vs 40CPQ100
40CPQ100R Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, Silicon, TO-247, Sangdest Microelectronics (Nanjing) Co Ltd VS-40CPQ100-N3 vs 40CPQ100R
VS-40CPQ100PBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies VS-40CPQ100-N3 vs VS-40CPQ100PBF
FST50100 Rectifier Diode, Schottky, 1 Phase, 50A, 100V V(RRM), Silicon, International Semiconductor Inc VS-40CPQ100-N3 vs FST50100
40CPQ100 Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 100V V(RRM), Silicon, TO-247AD Microchip Technology Inc VS-40CPQ100-N3 vs 40CPQ100
40CPQ100 Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 100V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-3 Vishay Semiconductors VS-40CPQ100-N3 vs 40CPQ100
VS-40CPQ100GPBF DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors VS-40CPQ100-N3 vs VS-40CPQ100GPBF
VS-40CPQ100GPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies VS-40CPQ100-N3 vs VS-40CPQ100GPBF
VS-40CPQ100-N3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies VS-40CPQ100-N3 vs VS-40CPQ100-N3

VS-40CPQ100-N3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VS-40CPQ100-N3 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VS-40CPQ100-N3 by Vishay Semiconductors

  • Please alert me when VS-40CPQ100-N3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VS-40CPQ100-N3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VS-40CPQ100-N3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VS-40CPQ100-N3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VS-40CPQ100-N3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VS-40CPQ100-N3 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: